This screw mount switch features a plunger actuator style with a single pole single throw configuration. It has a maximum current rating of 1 amp at 30 volts DC and a maximum DC voltage rating of 30 volts. The switch is designed for screw mounting and has a wire lead termination style. It operates within a temperature range of -53°C to 105°C.
Honeywell 2SE323 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Plunger |
| Max Current Rating | 1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 4.73N |
| Min Operating Temperature | -53°C |
| Max Operating Temperature | 105°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2SE323 to view detailed technical specifications.
No datasheet is available for this part.