This SPST plunger switch features a max current rating of 5 amps at 250VAC or 30VDC. It has a max AC voltage rating of 250V and a max DC voltage rating of 30V. The switch is terminated with wire leads and is mounted via screws. The operating force required to actuate the switch is 4.73 units.
Honeywell 2SE6 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Plunger |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 4.73N |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2SE6 to view detailed technical specifications.
No datasheet is available for this part.