This SPST switch has a plunger actuator style and a maximum current rating of 5A at 250VAC or 30VDC. It features a screw mount termination style and an operating force of 4.73. The switch is rated for a maximum AC voltage of 250V and a maximum DC voltage of 30V.
Honeywell 2SE62 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Plunger |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 4.73N |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2SE62 to view detailed technical specifications.
No datasheet is available for this part.