This SPDT basic switch features a plunger actuator style with a maximum current rating of 5 amps at 250VAC or 30VDC. The switch has a screw mount termination style and a maximum operating force of 4.73. It is rated for use with a maximum AC voltage of 250 and a maximum DC voltage of 30.
Honeywell 2SE89 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 4.73N |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2SE89 to view detailed technical specifications.
No datasheet is available for this part.