
DPDT momentary toggle switch featuring a 20A current rating and 28VDC voltage rating, with a maximum AC voltage rating of 277V. This panel-mount switch utilizes screw terminals for termination and a nickel-plated lever actuator. Operating across a temperature range of -65°C to 71°C, it offers environment-sealed construction and is RoHS compliant.
Honeywell 2TL1-4 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 22.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.5mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
