
SP3T toggle switch featuring a non-illuminated, round, nickel-plated lever actuator with a 17.27mm length. Offers a 20A current rating with a maximum of 18A at 277VAC and 250VDC, suitable for panel mounting with threaded bushings. This DPDT switch provides three ON-ON-MOM positions with screw terminations and operates within a -65°C to 71°C temperature range. Environmentally sealed and RoHS compliant, this switch is designed for reliable electromechanical applications.
Honeywell 2TL1-56 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| Weight | 68.04g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
