This DP rocker switch features a pole throw configuration and a rocker actuator style. It has a maximum current rating of 15 amperes at 277 volts AC, as certified by CSA and UL. The switch can withstand a maximum AC voltage rating of 277 volts and a maximum power rating of 745.7 watts, also certified by CSA and UL. The termination style is screw and the mounting type is panel mount. The operating temperature range is from -54 to 71 degrees Celsius.
Honeywell 2TP216-3 technical specifications.
| Pole Throw Configuration | DP |
| Actuator Style | Rocker |
| Max Current Rating | 15@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 2TP216-3 to view detailed technical specifications.
No datasheet is available for this part.