Honeywell 3014 technical specifications.
| Coil Resistance | 65R |
| Diameter | 95mm |
| Frequency | 60kHz |
| Inductance | 15mH |
| Material | Stainless Steel |
| Max Frequency | 60kHz |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3014 to view detailed technical specifications.
No datasheet is available for this part.