Honeywell 3015HTB technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 141R |
| Diameter | 95mm |
| Frequency | 50kHz |
| Inductance | 31mH |
| Material | Stainless Steel |
| Max Operating Temperature | 205°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Threaded |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | 3010 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3015HTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
