Honeywell 302362 technical specifications.
| Package/Case | Molded |
| Inductance | 11mH |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Through Hole |
| Weight | 4.2g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 302362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.