
The .3030AN25 is a high output VRS coil with a resistance of 1.2kR and inductance of 450mH. It operates at a maximum temperature of 120°C and a minimum temperature of -55°C. The coil is made of stainless steel and has a weight of 84g. It is available in a single package quantity and has a termination of connector.
Honeywell .3030AN25 technical specifications.
| Coil Resistance | 1.2kR |
| Depth | 91.88mm |
| Diameter | 159mm |
| Frequency | 15kHz |
| Inductance | 450mH |
| Lead Free | Exempt |
| Length | 92mm |
| Material | Stainless Steel |
| Max Frequency | 15kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 190V |
| Package Quantity | 1 |
| Series | High Output VRS |
| Termination | Connector |
| Weight | 84g |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell .3030AN25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
