Honeywell 3080 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 155R |
| Depth | 15.05mm |
| Diameter | 80mm |
| Frequency | 60kHz |
| Inductance | 14mH |
| Material | Stainless Steel |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Series | 3080 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 14g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
