
This conductive plastic potentiometer from Honeywell features a linear taper and a working voltage of 350V. It has a maximum power dissipation of 500mW and a tolerance of 10%. The device is available in a bulk packaging with 100 units per package. It can be mounted on a panel or PCB and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C.
Honeywell 308NPC2.5K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Conductive Plastic |
| Series | 308 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308NPC2.5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.