Honeywell 3100UX00031234 technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -29°C |
| Series | 3100UX |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3100UX00031234 to view detailed technical specifications.
No datasheet is available for this part.