Honeywell 310602030004 technical specifications.
| Contact Material | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -29°C |
| Mount | Brackets |
| Series | 3106 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 310602030004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.