
SPDT momentary snap acting/limit switch featuring a straight lever actuator with a 448mm length. Offers 5A current rating at 30VDC and 4A at 250VAC, with silver and gold contact material. Designed for panel mounting with screw and solder termination, this switch operates within a -55°C to 125°C temperature range and boasts a mechanical life of 10,000,000 cycles. RoHS compliant and UL/CSA approved.
Honeywell 311SM703-T technical specifications.
| Actuator Length | 448mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 4A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 178mm |
| Lead Free | Lead Free |
| Length | 59.65mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.17inch |
| Orientation | Straight |
| Overtravel | 145mm |
| Package Quantity | 20 |
| Packaging | Tray |
| Pretravel | 787mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM703-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.