SPDT momentary snap acting switch with silver contacts, rated for 5A and 30VDC, featuring a lever actuator and wire terminal. This general-purpose switch offers a 4A maximum current rating and a voltage rating of 250VAC. Designed for panel mounting with a chassis mount, screw, or solder termination option, it operates within a temperature range of -53°C to 121°C and boasts a mechanical life of 10,000,000 cycles.
Honeywell 311SM705-T technical specifications.
| Actuator Length | 1359mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Length | 31.25mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 305mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM705-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.