
SPDT snap action switch featuring a roller lever and solder termination. Rated for 5A at 250VAC and 30VDC, with a mechanical life of 10 million cycles. Operating force is 0.16N, with a differential travel of 0.013 inches and overtravel of 0.018 inches. Operating temperature range spans -55°C to 125°C. Chassis, panel, screw, and solder mounting options are supported.
Honeywell 311SM706-H58 technical specifications.
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.013inch |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 0.16N |
| Operating Position | 0.56inch |
| Orientation | Straight |
| Overtravel | 0.018inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.085inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM706-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.