
SPDT snap-action switch featuring a simulated roller lever and solder termination. Rated for 1A at 125VAC and 30VDC, with a low operating force of 0.12N. Offers a mechanical life of 10 million cycles and operates across a wide temperature range from -55°C to 125°C. Mountable via screw or solder, this RoHS compliant component is designed for general applications.
Honeywell 311SM778-T technical specifications.
| Current Rating | 1A |
| Depth | 6.35mm |
| Differential Travel | 0.015inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.12N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.026inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM778-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.