Honeywell 311SM8095-H4 technical specifications.
| Depth | 6.35mm |
| Height | 23.55mm |
| Length | 33.88mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.25N |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 2.72g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 311SM8095-H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.