Honeywell 3132-1K technical specifications.
| Accuracy | 0.15% |
| Approvals | CE |
| Length | 111mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3132-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
