The 313SX4-H33 is a basic and snap action switch from Honeywell, rated for 30V DC and 125V AC. It features a mechanical life of 10 million cycles and operates within a temperature range of -55°C to 125°C. The switch has a throw configuration of SPDT and a termination of PC Pin. It is available in a package quantity of 30 and is not RoHS compliant.
Honeywell 313SX4-H33 technical specifications.
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Force | 60gf |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | SX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 313SX4-H33 to view detailed technical specifications.
No datasheet is available for this part.