Honeywell 32AT23-T2 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Illumination Type | Illuminated |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 32AT23-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.