Honeywell 32AT444-T2 technical specifications.
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 32AT444-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.