Honeywell 32AT501 technical specifications.
| Depth | 18.26mm |
| Length | 21.34mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 30V |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 32AT501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
