Honeywell 32EN19-1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 0.5N |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 32EN19-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.