Honeywell 32EN61-4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 32EN61-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.