Honeywell 32NT391-56-C08 technical specifications.
| Current Rating | 20A |
| Mount | Sealed |
| RoHS Compliant | No |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 32NT391-56-C08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.