Honeywell 32NT391-7-A02 technical specifications.
| Actuator Color | Black |
| Actuator Length | 29.21mm |
| Current Rating | 20A |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 32NT391-7-A02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.