
Honeywell 32NT91-10 technical specifications.
| Actuator Length | 17.3mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | NT |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 32NT91-10 to view detailed technical specifications.
No datasheet is available for this part.