DPST toggle switch featuring a standard round, non-illuminated lever with a 17.02mm actuator length. Rated for 18A at 277VAC and 250VDC, with a 20A current rating and 15A contact current rating. Constructed with silver cadmium contacts and quick connect terminations, this panel-mount switch offers a straight orientation and is designed for bushing mounting with threads. Operating within a -40°C to 71°C temperature range, it boasts IP67, waterproof, and dust-tight ratings, ensuring robust performance in demanding environments.
Honeywell 32NT91-4 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 22.6mm |
| Illumination Type | Non-Illuminated |
| Length | 55.1mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 32NT91-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
