This panel mount toggle switch features a current rating of 20A and a maximum voltage rating of 277V AC. It is designed for use with a DC rated voltage of 28V and has a quick connect termination. The switch is RoHS compliant and has a straight orientation with a throw configuration of DPST. It is available in a panel mount with threads package type.
Honeywell 32NT91-61-JLG technical specifications.
| Actuator Length | 17.02mm |
| Current Rating | 20A |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 32NT91-61-JLG to view detailed technical specifications.
No datasheet is available for this part.