Honeywell 32NT91-7-JLG technical specifications.
| Actuator Length | 17.02mm |
| Current Rating | 20A |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 32NT91-7-JLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.