
Switch Toggle N.O./N.C. DPDT Round Lever Quick Conn 18A 277VAC 28VDC 372.85VA Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 32NT91-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.02mm |
| Current Rating | 20A |
| Electrical Life | 20000Cycles |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 28V |
| Weight | 54.43g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 32NT91-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
