Honeywell 341SM2-T technical specifications.
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.027inch |
| Length | 29.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.335inch |
| Orientation | Straight |
| Overtravel | 0.026inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.18inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 341SM2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
