Honeywell 343P1K technical specifications.
| Depth | 4.83mm |
| Length | 20.57mm |
| Military Standard | Not |
| Resistance | 1kR |
| RoHS Compliant | No |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 343P1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.