
Honeywell 3450CM80010610 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 232°C |
| Min Operating Temperature | 52°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Packaging | Bulk |
| Series | 3450CM |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450CM80010610 to view detailed technical specifications.
No datasheet is available for this part.
