
Ceramic Manual Reset Thermostat
Honeywell 3450CMG80020578 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 232°C |
| Min Operating Temperature | 52°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 50V |
| Mount | Brackets |
| Series | 3450CMG |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450CMG80020578 to view detailed technical specifications.
No datasheet is available for this part.
