Honeywell 3450CMG80040505 technical specifications.
| Package/Case | Module |
| Contact Material | Gold |
| Max Operating Temperature | 232°C |
| Min Operating Temperature | 52°C |
| Mount | Brackets |
| Series | 3450CMG |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450CMG80040505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
