Honeywell 3450R85170014 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3450R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450R85170014 to view detailed technical specifications.
No datasheet is available for this part.