This sensor features a ceramic package with a nickel-silver contact material, suitable for screw mounting. It has a maximum operating temperature of 260°C and a minimum operating temperature of 0°C. The sensor is approved by UL, CSA, and VDE, and is available in a bulk packaging with 10 units per package.
Honeywell 3450RC-82700027 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Ceramic |
| Contact Material | Nickel, Silver |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3450RC |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3450RC-82700027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.