Honeywell 3455RBV00290075 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Brackets |
| Series | 3455RBV |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RBV00290075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.