Honeywell 3455RBV02270011 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Material | Gold, Silver |
| Current Rating | 10A |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Series | 3455RBV |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RBV02270011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.