Honeywell 3455RBV04490005 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Stud |
| Package Quantity | 10 |
| Series | 3455RBV |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RBV04490005 to view detailed technical specifications.
No datasheet is available for this part.
