Honeywell 3455RBV80330073 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Stud |
| Series | 3455RBV |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RBV80330073 to view detailed technical specifications.
No datasheet is available for this part.