Honeywell 3455RBVG8284030 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Stud |
| Series | 3455RBVG |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RBVG8284030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.