Honeywell 3455RBVG8284043 technical specifications.
| Contact Material | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Stud |
| Series | 3455RBVG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RBVG8284043 to view detailed technical specifications.
No datasheet is available for this part.