
Honeywell 3455RC-0100-0226 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Material | Nickel, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RC-0100-0226 to view detailed technical specifications.
No datasheet is available for this part.
