Honeywell 3455RC01000241 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Contact Material | Silver |
| Current Rating | 15A |
| Max Current Rating | 10A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Output | SPST |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3455RC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RC01000241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.