The 3455RC Series sensor is a ceramic stud mount device with a maximum operating temperature of 260°C and a minimum operating temperature of 0°C. It has a current rating of 10A and a maximum voltage rating of 240VAC. The sensor is approved by UL, CSA, and VDE and features a silver contact material. It is available in a ceramic package with a quick connect termination.
Honeywell 3455RC86770001 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Ceramic |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Stud |
| Series | 3455RC |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3455RC86770001 to view detailed technical specifications.
No datasheet is available for this part.
